ESDALC6V1M3R

STMicroelectronics
511-ESDALC6V1M3R
ESDALC6V1M3R

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DUAL LOW CAPACITANCE TRANSIL ARRAY FOR ESD PROTECTION
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
15 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
Rp1.761 Rp21.132.000
Rp1.651 Rp39.624.000

Similar Product

STMicroelectronics ESDZV5-1BF4
STMicroelectronics
ESD Protection Diodes / TVS Diodes Ultra Low clamping single line bidirectional ESD protection

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
SMD/SMT
6.1 V
SOT883-2
3 A
30 W
1 pF
- 40 C
+ 125 C
ESDALC6V1
Reel
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 12000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
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
Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.