ESDZV5-1BV2

STMicroelectronics
511-ESDZV5-1BV2
ESDZV5-1BV2

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Ultra Low clamping single line bidirectional ESD protection in extra small 01005

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56.627

Stock:
56.627 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.935 Rp2.935
Rp1.945 Rp19.450
Rp972 Rp97.200
Rp826 Rp413.000
Rp569 Rp569.000
Rp495 Rp1.237.500
Rp459 Rp2.295.000
Rp385 Rp3.850.000
Full Reel (Order in multiples of 20000)
Rp349 Rp6.980.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
7 V
ST01005-2
5 A
45 W
6 pF
15 kV
25 kV
- 40 C
+ 150 C
ESDZV5-1BV2
Reel
Cut Tape
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 20000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0,040 mg
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
8541590000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.