EVAL-L9907-H

STMicroelectronics
511-EVAL-L9907-H
EVAL-L9907-H

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for L9907 highly integrated 3-phase BLDC motors pre-driver with

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.155.450 Rp6.155.450

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
6 V to 54 V
54 V
L9907
EVAL-L9907-H
Brand: STMicroelectronics
Interface Type: SPI
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 g
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
8543909000
CAHTS:
8542390000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-L9907 & EVAL-L9907-H Evaluation Boards

STMicroelectronics EVAL-L9907 and EVAL-L9907-H Evaluation Boards are designed to evaluate the L9907 automotive FET drivers. These boards come with all the main input/output capabilities that are necessary to drive a BLCD motor and provide diagnostic functionalities. The EVAL-L9907 and EVAL-L9907-H can be plugged directly to the SPC560P-DISP Discovery+ board and uses L9907 demonstration software to implement 3-phase brushless motor control.