EVAL6207Q

STMicroelectronics
511-EVAL6207Q
EVAL6207Q

Mfr.:

Description:
Power Management IC Development Tools Dual full bridge with integrated PWM current controllers

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.220.376 Rp1.220.376

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Stepper Motor Controller / Driver
8 V to 52 V
L6207Q
EVAL6207Q
Brand: STMicroelectronics
Description/Function: Dual full bridge driver board
For Use With: STEVAL-PCC009V2
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Output Current: 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.