EVL6472

STMicroelectronics
511-EVL6472
EVL6472

Mfr.:

Description:
Power Management IC Development Tools Stepper motor driver evaluation board based on the L6472 device

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp833.826 Rp833.826

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Stepper Motor Controller / Driver
8 V to 45 V
L6472
L6472
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVL6472 Stepper Motor Driver Evaluation Board

STMicroelectronics EVL6472 Stepper Motor Driver Evaluation Board is based on the L6472 and provides an affordable and easy-to-use solution to drive a stepper motor in the user's application. The L6472 device is an advanced, fully integrated solution suitable for driving micro-stepping two-phase bipolar stepper motors. It combines a dual low RdsON DMOS full bridge with an accurate on-chip current sensing circuitry for non-dissipative current control and overcurrent protection. Thanks to a unique control system, a true 1/16-micro-stepping is achieved. The digital control core can generate user-defined motion profiles with acceleration, speed, deceleration, or target position, easily programmed through a dedicated set of registers. All commands and data registers are sent through a standard 5Mbit/s SPI.A, including those used to set analog values (such as current control value, current protection trip point, dead time, etc.). A complete set of protections (thermal, low bus voltage, overcurrent, and motor stall) fully protects the L6472 device, as required by the most demanding motor control applications.