EVLCMB1-AIO210W

STMicroelectronics
511-EVLCMB1-AIO210W
EVLCMB1-AIO210W

Mfr.:

Description:
Power Management IC Development Tools 12 V - 210 W adapter based on STCMB1, combo TM PFC and HB LLC

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.794.177 Rp4.794.177

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Adapter Boards
Power Factor Correction
90 VAC to 264 VAC
12 V
STCMB1
EVLCMB1-AIO210W
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9031809090
USHTS:
9023000000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVLCMB1-AIO210W Demonstration Board

STMicroelectronics EVLCMB1-AIO210W Demonstration Board is a 12V-210W converter for the typical specification of an AC/DC adapter. These include all-in-one systems with a wide input mains range, very low power consumption at light load, and good average efficiency. The architecture is based on a two-stage approach, a front-end transition mode PFC preregulator and a downstream LLC resonant half bridge converter. The PFC and LLC controllers are integrated in the STCMB1 combo IC. At a secondary site, synchronous rectification is implemented by means of the SRK2001.