EVLSPIN32G0B2

STMicroelectronics
511-EVLSPIN32G0B2
EVLSPIN32G0B2

Mfr.:

Description:
Power Management IC Development Tools Brushless motor driver evaluation board based on the STSPIN32G0B2

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp952.891 Rp952.891

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Brushless DC Motion Controller
7 V to 45 V
STSPIN32G0B2
STSPIN32G0B2
Brand: STMicroelectronics
For Use With: Power Tools, Robotics
Output Current: 22 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.