EVLSRK1004D

STMicroelectronics
511-EVLSRK1004D
EVLSRK1004D

Mfr.:

Description:
Power Management IC Development Tools SRK1004D evaluation board

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.168.640 Rp1.168.640

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Rectifier
4 V to 36 V
SRK1004D
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9023000000
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVLSRK1004x Demonstration Boards

STMicroelectronics EVLSRK1004x Demonstration Boards are designed to evaluate the SRK1004x Synchronous Rectification Controllers. The SRK1004 controller is intended for secondary-side synchronous rectification (SR) in a Non-Complementary Active Clamp Flyback converter and provides a gate drive output suitable for N-channel logic-level or standard-level power MOSFETs. The IC's control scheme allows the SR MOSFET to be switched on as soon as current starts flowing through the body diode and is then switched off as the current approaches zero.