EVLSTCH03-45WPD

STMicroelectronics
511-EVLSTCH03-45WPD
EVLSTCH03-45WPD

Mfr.:

Description:
Power Management IC Development Tools 45W USB Type-C Power Delivery 3.0 adapter based on STCH03, SRK1001 and STUSB4761

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.321.646 Rp1.321.646

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Adapter Boards
Power Management Specialized
90 VAC to 264 VAC
5 V, 9 V, 12 V, 15 V, 20 V
SRK1001, STCH03, STUSB4761
Brand: STMicroelectronics
Output Current: 2.25 A, 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVLSTCH03-45WPD USB Type-C Power Delivery Adapter

STMicroelectronics EVLSTCH03-45WPD 45W USB Type-C Power Delivery Adapter is a USBIF certified solution and reference design. The EVLSTCH03-45WPD is an isolated power supply with a standalone USB PD controller. The evaluation board implements at the primary side a quasi-resonant flyback converter based on the STCH03 controller with optocoupler feedback for voltage regulation. This controller combines a high-performance low-voltage PWM controller chip with a 650V HV start-up cell in the same package. The STCH03 controller drives the gate of the new 650V MDmesh™ M6 technology Power MOSFET STD7N65M6.