EVSTDRIVEG600DM

STMicroelectronics
511-EVSTDRIVEG600DM
EVSTDRIVEG600DM

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for STDRIVEG600 600V half-bridge high-speed gate driver

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
4.75 V to 20 V
STDRIVEG600
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030890100
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVSTDRIVEG600DM Demonstration Board

STMicroelectronics EVSTDRIVEG600DM Demonstration Board provides a Half-Bridge topology reference design pairing the STDRIVEG600 Gate Driver with an MDmesh™ DM2 Power MOSFET. The STDRIVEG600 is a single-chip half-bridge gate driver for GaN (Gallium Nitride) eHEMTs (Enhancement-mode High-Electron-Mobility Transistors) or N-channel power MOSFETs. The high side of the STDRIVEG600 is designed to withstand voltages up to 600V and is suitable for designs with bus voltage up to 500V.  

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.546.935 Rp1.546.935