FERD20M60SR

STMicroelectronics
511-FERD20M60SR
FERD20M60SR

Mfr.:

Description:
Rectifiers 60 V, 20 A Field Effect Rectifier Diode (FERD)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 373

Stock:
373 Can Dispatch Immediately
Quantities greater than 373 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp29.170,14 Rp29.170,14
Rp14.016,34 Rp140.163,40
Rp12.530,32 Rp1.253.032,00
Rp10.071,95 Rp5.035.975,00

Similar Product

STMicroelectronics FERD20H60CTS
STMicroelectronics
Rectifiers 60 V, 20 A dual Field-Effect Rectifier Diode (FERD)

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
I2PAK-3
60 V
20 A
Fast Recovery Rectifiers
Single
510 mV
275 A
230 uA
+ 175 C
FERD20M60
Tube
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.