FERD40L60CTS

STMicroelectronics
511-FERD40L60CTS
FERD40L60CTS

Mfr.:

Description:
Rectifiers 60 V, 40 A dual Field-Effect Rectifier Diode (FERD)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp41.645
Min:
1

Similar Product

STMicroelectronics FERD30H60CTS
STMicroelectronics
Rectifiers 60 V, 30 A dual Field-Effect Rectifier Diode (FERD)

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-220AB-3
60 V
40 A
Standard Recovery Rectifier
Dual Common Cathode
490 mV
250 A
1.1 mA
+ 150 C
FERD40L60C
Tube
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.