FRDMSTBC-P3115

STMicroelectronics
841-FRDMSTBC-P3115
FRDMSTBC-P3115

Mfr.:

Description:
Pressure Sensor Development Tools Freedom Sensor Shield Board for the MPL3115. FRDM board, Sensor Toolbox, and ISF compatible

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp384.349 Rp384.349

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Pressure Sensor Development Tools
Development Boards
Pressure Sensor
MPL3115A2
Brand: STMicroelectronics
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935329163598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from NXP Semiconductors includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDMSTBC-P3115 Sensor Shield Development Board

NXP Semiconductors FRDMSTBC-P3115 Sensor Shield Development Board offers a comprehensive sensor evaluation and development platform. The NXP Semiconductors FRDMSTBC-P3115 is designed to seamlessly integrate with Arduino® and a wide range of NXP Freedom development boards. The board's key feature, the Sensor Toolbox – CE software, empowers developers to conduct detailed analysis and calibration of sensors easily. Whether performing register-level analysis, computing critical sensor parameters such as current consumption or debugging communication protocols like I2C and SPI, this versatile board supports a spectrum of tasks essential for advancing sensor-based projects.