FXLS8961AFR1

STMicroelectronics
771-FXLS8961AFR1
FXLS8961AFR1

Mfr.:

Description:
Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive applications requiring high performance over temperature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
1024 LSB/g, 512 LSB/g, 256 LSB/g, 128 LSB/g
I2C
12 bit
3.6 VDC
1.71 VDC
1.01 uA
- 40 C
+ 105 C
SMD/SMT
QFN-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Accelerometers
Factory Pack Quantity: 1250
Subcategory: Sensors
Part # Aliases: 935458106147
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
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FXLS8961AF 3-Axis MEMS Accelerometer

STMicroelectronics FXLS8961AF 3-Axis MEMS Accelerometer is designed for a wide range of automotive security and convenience applications requiring excellent offset and sensitivity stability over temperature. The part supports low-power and high-performance operating modes, allowing maximum flexibility to meet various power needs and resolutions for unique use cases. Several advanced, integrated digital features help reduce overall system power consumption and simplify the host data collection.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.250
Expected 29/01/2027
1.250
Expected 12/02/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp97.417,26 Rp97.417,26
Rp84.208,14 Rp421.040,70
Rp79.071,26 Rp790.712,60
Rp73.200,54 Rp1.830.013,50
Rp69.164,42 Rp3.458.221,00
Rp66.595,98 Rp6.659.598,00
Rp61.459,10 Rp30.729.550,00
Full Reel (Order in multiples of 1250)
Rp59.074,12 Rp73.842.650,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.