HCF4051M013TR

STMicroelectronics
511-4051BM-TR
HCF4051M013TR

Mfr.:

Description:
Multiplexer Switch ICs 8-Ch Ana Mult/Demult

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiplexer Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HCF4051
Multiplexers/Demultiplexers
SMD/SMT
SOIC-16
1 Channel
3 V
20 V
1.05 kOhms
720 ns
450 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 60 MHz
Brand: STMicroelectronics
Operating Supply Voltage: 3 V to 20 V
Pd - Power Dissipation: 200 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Type: Single Supply
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.