HVLED001A

STMicroelectronics
511-HVLED001A
HVLED001A

Mfr.:

Description:
LED Lighting Driver ICs Offline controller for LED lighting with constant voltage primary-sensing and hi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.483

Stock:
1.483 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1483 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.335,54 Rp27.335,54
Rp19.997,14 Rp199.971,40
Rp18.034,12 Rp450.853,00
Rp15.997,71 Rp1.599.771,00
Rp15.025,37 Rp3.756.342,50
Rp14.438,30 Rp7.219.150,00
Rp14.108,07 Rp14.108.070,00
Rp13.337,54 Rp26.675.080,00
Rp13.044,01 Rp52.176.040,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp76.135,90
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck, Flyback, SEPIC
600 mA
SSO-10
16.5 V
16.5 V
Adjustable
HVLED001A
- 40 C
+ 125 C
PWM Dimming, Constant Voltage
Tube
Brand: STMicroelectronics
For Use With: High Power LEDs
Input Voltage: 16.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current, Constant Voltage
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Current - Max: 3.15 mA
Type: Off-Line LED Driver
Unit Weight: 81 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

HVLED001A Offline Controller for LED Lighting

STMicroelectronics HVLED001A Offline Controller for LED Lighting features quasi resonant (QR) topology and has an optimized output voltage accuracy at any load (PSR mode). This enhanced peak current mode controller is capable of controlling high power factor (HPF) flyback or buck-boost topologies in LED drivers with an output power of up to 150W. Other topologies like buck, boost and SEPIC can also be implemented.