HVLED101TR

STMicroelectronics
511-HVLED101TR
HVLED101TR

Mfr.:

Description:
Switching Controllers Advanced high power factor flyback controller, valley locking, max pwr control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
1 Output
SMD/SMT
SOP-14
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Output Power: 180 W
Product: Flyback Controllers
Product Type: Switching Controllers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 130 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
HVLED101 High Power Factor Flyback Controllers

STMicroelectronics HVLED101 High Power Factor Flyback Controllers have enhanced peak current mode controllers. The STMicroelectronics HVLED101 can control mainly high power factor (HPF) flyback or buck-boost topologies having an output power of up to 180W. Some other topologies, like a buck, boost, and SEPIC, could also be implemented. Primary Side Regulation of output voltage and Optocoupler control can be applied independently on the chip, exploiting precise regulation and very low standby power during no-load conditions.

In Stock: 2.002

Stock:
2.002 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp35.958 Rp35.958
Rp26.602 Rp266.020
Rp24.217 Rp605.425
Rp21.648 Rp2.164.800
Rp20.364 Rp5.091.000
Rp19.630 Rp9.815.000
Full Reel (Order in multiples of 2500)
Rp17.979 Rp44.947.500
Rp17.631 Rp88.155.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.