IPS4260LMTR

STMicroelectronics
511-IPS4260LMTR
IPS4260LMTR

Mfr.:

Description:
Power Switch ICs - Power Distribution Quad low-side intelligent power switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.714

Stock:
1.714 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.372 Rp31.372
Rp23.116 Rp231.160
Rp21.098 Rp527.450
Rp20.181 Rp2.018.100
Rp19.814 Rp4.953.500
Full Reel (Order in multiples of 2500)
Rp15.759 Rp39.397.500
Rp15.411 Rp77.055.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
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
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IPS4260L Quad Low-Side Intelligent Power Switch

STMicroelectronics IPS4260L Quad Low-Side Intelligent Power Switch is a monolithic, high-speed device designed to drive up to four independent capacitive, resistive, or inductive loads with one side connected to supply voltage. The IPS4260L features four integrated inductive catch diodes, which clamp the turn-off transients generated by inductive loads combined with proper external TVS, allowing fast decay even with huge inductance. Each channel is protected by overload protection, which limits the output current in case of overload.