L4931ABDT33-TR

STMicroelectronics
511-L4931ABDT33-TR
L4931ABDT33-TR

Mfr.:

Description:
LDO Voltage Regulators 3.3V 0.25A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.733

Stock:
3.733 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.465 Rp21.465
Rp16.493 Rp164.930
Rp15.264 Rp381.600
Rp13.925 Rp1.392.500
Rp13.026 Rp3.256.500
Rp11.833 Rp5.916.500
Rp11.411 Rp11.411.000
Full Reel (Order in multiples of 2500)
Rp11.319 Rp28.297.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
3.3 V
250 mA
1 Output
Positive
600 uA
4 V
20 V
Fixed
- 40 C
+ 125 C
400 mV
L4931
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 600 mV at 250 mA
Ib - Input Bias Current: 600 uA
Line Regulation: 15 mV
Load Regulation: 15 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.