L4978D013TR

STMicroelectronics
511-L4978D013TR
L4978D013TR

Mfr.:

Description:
Switching Voltage Regulators 3.3 to 50V Step-Down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.256

Stock:
13.256 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp70.999 Rp70.999
Rp53.754 Rp537.540
Rp49.351 Rp1.233.775
Rp44.581 Rp4.458.100
Rp42.379 Rp10.594.750
Rp40.912 Rp20.456.000
Full Reel (Order in multiples of 1000)
Rp34.857 Rp34.857.000
Rp33.757 Rp168.785.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp70.999
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
Buck
3.3 V to 50 V
2 A
1 Output
8 V
55 V
2.5 mA
300 kHz
- 40 C
+ 150 C
L4978
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 8 V to 55 V
Moisture Sensitive: Yes
Operating Supply Current: 16 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Type: Buck
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99