L5150CJ

STMicroelectronics
511-L5150CJ
L5150CJ

Mfr.:

Description:
LDO Voltage Regulators 5V MULTIFUNCTION LDO

Lifecycle:
NRND:
Not recommended for new designs.
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
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.879 Rp25.758.000
Rp11.741 Rp46.964.000
Rp10.641 Rp85.128.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp27.519
Min:
1

Similar Product

STMicroelectronics L5150CJTR
STMicroelectronics
LDO Voltage Regulators 5V MULTIFUNCTION LDO

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-12
5 V
150 mA
1 Output
40 V
AEC-Q100
L5150CJ
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 500 mV
Line Regulation: 40 mV
Load Regulation: 40 mV
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low Drop Voltage Regulator
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99