L5983TR

STMicroelectronics
511-L5983TR
L5983TR

Mfr.:

Description:
Voltage Regulators - Switching Regulators 1.5a Step-Down Switching Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.613

Stock:
9.613 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.581 Rp44.581
Rp33.023 Rp330.230
Rp30.087 Rp752.175
Rp26.969 Rp2.696.900
Rp25.317 Rp6.329.250
Rp24.584 Rp12.292.000
Rp24.033 Rp24.033.000
Rp23.483 Rp46.966.000
Full Reel (Order in multiples of 4000)
Rp23.299 Rp93.196.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
VFQFPN-EP-8
Buck
600 mV to 18 V
1.5 A
1 Output
2.9 V
18 V
2.4 mA
250 kHz
- 40 C
+ 150 C
L5983
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 20,800 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.