L6482HTR
Images are for reference only
See Product Specifications
See Product Specifications
511-L6482HTR
L6482HTR
Mfr.:
Description:
Motor/Motion/Ignition Controllers & Drivers cSPIN 7.5V to 85V N-Ch INT Motion SPI
Motor/Motion/Ignition Controllers & Drivers cSPIN 7.5V to 85V N-Ch INT Motion SPI
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
4.711Expected 24/08/2026
-
Factory Lead Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp112.278 | Rp112.278 | |
| Rp86.043 | Rp860.430 | |
| Rp79.438 | Rp1.985.950 | |
| Rp72.283 | Rp7.228.300 | |
| Rp68.981 | Rp17.245.250 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp68.981 | Rp172.452.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
