L6563H

STMicroelectronics
511-L6563H
L6563H

Mfr.:

Description:
Power Factor Correction - PFC High voltage start Transition-mode PFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.045

Stock:
4.045 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.023 Rp33.023
Rp24.217 Rp242.170
Rp20.731 Rp518.275
Rp19.630 Rp1.963.000
Rp19.080 Rp4.770.000
Rp18.713 Rp9.356.500
Rp17.282 Rp17.282.000
Rp16.236 Rp32.472.000
Rp16.108 Rp80.540.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp28.253
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Factor Correction - PFC
RoHS:  
SMD/SMT
SOIC-16
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pd - Power Dissipation: 750 mW
Product Type: PFC - Power Factor Correction
Series: L6563H
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

L6563H PFC Controller

The STMicroelectronics L6563H PFC Controller operates in transition mode, embedding the same features as the L6563S with the addition of a high voltage (700V) start-up source. The STMicroelectronics L6563H PFC controller is well-suited for applications that need to be compliant with energy saving regulations and have the PFC pre-regulator working as the master stage. The L6563H has a high linear multiplier and a special correction circuit that reduce crossover distortion of the mains current and allow wide-range mains operation with an extremely low THD even over a large load range.