L6730B

STMicroelectronics
511-L6730B
L6730B

Mfr.:

Description:
Switching Controllers Adjustable Step Down Controller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 439

Stock:
439 Can Dispatch Immediately
Quantities greater than 439 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.095 Rp41.095
Rp30.454 Rp304.540
Rp27.702 Rp692.550
Rp24.767 Rp2.476.700
Rp23.299 Rp5.824.750
Rp22.382 Rp11.191.000
Rp21.465 Rp21.465.000
Rp21.098 Rp62.450.080
Rp20.181 Rp119.471.520

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 1 MHz
100 %
600 mV
20 A
- 40 C
+ 85 C
SMD/SMT
HTSSOP EP-20
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: L6730B
Factory Pack Quantity: 1480
Subcategory: PMIC - Power Management ICs
Unit Weight: 78,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.