L6743B

STMicroelectronics
511-L6743B
L6743B

Mfr.:

Description:
Gate Drivers Hi-current MOSFET Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Driver ICs - Various
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
5 V
12 V
0 C
+ 125 C
L6743B
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Output Voltage: 10 V
Pd - Power Dissipation: 2.25 W
Product Type: Gate Drivers
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 124,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.