L98GD8TR

STMicroelectronics
511-L98GD8TR
L98GD8TR

Mfr.:

Description:
Gate Drivers 8-channel fully configurable MOSFET pre-driver 12V, 24V, 48V battery systems

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 887

Stock:
887 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp189.147 Rp189.147
Rp147.685 Rp1.476.850
Rp137.412 Rp3.435.300
Rp125.854 Rp12.585.400
Rp119.799 Rp29.949.750
Rp117.414 Rp58.707.000
Full Reel (Order in multiples of 1000)
Rp113.562 Rp113.562.000
Rp108.241 Rp216.482.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Gate Drivers
High-Side, Low-Side
SMD/SMT
TQFP-64
8 Driver
8 Output
4.5 V
5.5 V
35 ns
35 ns
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Off Time - Max: 35 ns
Product Type: Gate Drivers
Propagation Delay - Max: 50 ns
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L98GD8 Automotive MOSFET Pre-Driver

STMicroelectronics L98GD8 Automotive MOSFET Pre-Driver is configurable for low-side, high-side, peak and hold, and H-bridge load control. This AEC-Q100 qualified pre-driver is designed to comply with the requirements of automotive passenger vehicles with 12V and 48V battery systems. The L98GD8 MOSFET pre-driver also complies with automotive commercial vehicles' 24V battery systems. This pre-driver's outputs can be PWM controlled, while six outputs are capable of driving safety-relevant loads. Each output provides full diagnostic information, such as short to battery, short to ground, and open-load. The L98GD8 MOSFET pre-driver can also drive up to two loads requiring a peak and hold control strategy. Typical applications include driving relays, motors, and all the resistive and inductive loads.