L99ASC03

STMicroelectronics
511-L99ASC03
L99ASC03

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Brushless/Sensorless 3-phase Mtr Pre-Dvr

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.560 Rp93.840.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp92.280
Min:
1

Similar Product

STMicroelectronics L99ASC03GTR
STMicroelectronics
Motor/Motion/Ignition Controllers & Drivers Brushless/Sensorless 3-phase motor pre-driver for automotive applications

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
200 mA
60 uA
- 40 C
+ 150 C
SMD/SMT
TQFP-48
AEC-Q100
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 200 kHz
Output Voltage: 5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L99ASC03
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L99ASC03G Multifunctional System IC

STMicroelectronics L99ASC03G Multifunctional System IC is a brushless/sensorless 3-phase motor pre-driver for automotive applications. The L99ASC03G features a voltage regulator to supply an external microcontroller and an operation amplifier for motor current sensing. The IC is designed to control six external N-channel MOSFETs in bridge configuration to drive three-phase motors in automotive applications. All gate driver outputs are controlled by separate inputs. The integrated Serial Peripheral Interface (SPI) can be used to adjust device parameters, control all operating modes and read out diagnostic information. Applications for the STMicroelectronics L99ASC03G Multifunctional System IC are Mechatronic three-phase motors such as engine cooling fans, fuel pumps, water pumps, and oil pumps.