L99UDL01TR

STMicroelectronics
511-L99UDL01TR
L99UDL01TR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Universal door lock IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.110

Stock:
2.110 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp132.642 Rp132.642
Rp102.371 Rp1.023.710
Rp94.849 Rp2.371.225
Rp86.593 Rp8.659.300
Rp82.557 Rp20.639.250
Rp80.172 Rp40.086.000
Full Reel (Order in multiples of 1000)
Rp79.805 Rp79.805.000
Rp78.154 Rp156.308.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Electromechanical Drivers
Half Bridge
2 A
13 mA
- 40 C
+ 175 C
SMD/SMT
TQFP-64
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Outputs: 6 Output
Operating Frequency: 10 MHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L99UDL01
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

L99UDL01 Automotive Universal Door Lock IC

STMicroelectronics L99UDL01 Automotive Universal Door Lock IC is a multiple half-bridge IC with six integrated outputs that are PWM configurable and current regulated. The device includes up to two externally configured half bridges for higher current nodes. The level of diagnostics includes open load, short to battery, short to ground, and load integrity via 10-bit current feedback. STMicroelectronics L99UDL01 is commanded entirely by SPI using duration and current-level commands.