LD1085D2M25R
Images are for reference only
See Product Specifications
See Product Specifications
511-LD1085D2M25-TR
LD1085D2M25R
Mfr.:
Description:
LDO Voltage Regulators 2.5V 3.0A Positive
LDO Voltage Regulators 2.5V 3.0A Positive
Datasheet:
In Stock: 1.477
-
Stock:
-
1.477 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp28.436 | Rp28.436 | |
| Rp22.749 | Rp227.490 | |
| Rp21.281 | Rp532.025 | |
| Rp18.896 | Rp1.889.600 | |
| Rp17.667 | Rp4.416.750 | |
| Rp17.007 | Rp8.503.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp16.236 | Rp16.236.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
