LD1117ADT33TR
Images are for reference only
See Product Specifications
See Product Specifications
511-LD1117ADT33-TR
LD1117ADT33TR
Mfr.:
Description:
LDO Voltage Regulators 3.3V 1.0A Positive
LDO Voltage Regulators 3.3V 1.0A Positive
Datasheet:
In Stock: 6.217
-
Stock:
-
6.217 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.824 | Rp10.824 | |
| Rp7.650 | Rp76.500 | |
| Rp6.733 | Rp168.325 | |
| Rp5.981 | Rp598.100 | |
| Rp5.559 | Rp1.389.750 | |
| Rp5.210 | Rp2.605.000 | |
| Rp5.027 | Rp5.027.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp4.733 | Rp11.832.500 | |
| Rp4.697 | Rp23.485.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Singapore
- Country of Diffusion:
- Not available
Indonesia
