LD1117AV33
Images are for reference only
See Product Specifications
See Product Specifications
511-LD1117AV33
LD1117AV33
Mfr.:
Description:
LDO Voltage Regulators 3.3V 1.0A Positive
LDO Voltage Regulators 3.3V 1.0A Positive
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 1
-
Stock:
-
1 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 1 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.824 | Rp10.824 | |
| Rp8.751 | Rp87.510 | |
| Rp7.412 | Rp370.600 | |
| Rp6.843 | Rp684.300 | |
| Rp6.366 | Rp1.591.500 | |
| Rp6.073 | Rp3.036.500 | |
| Rp5.852 | Rp5.852.000 | |
| Rp5.596 | Rp13.990.000 | |
| Rp5.449 | Rp27.245.000 |
Datasheet
EOL
Models
PCN
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
