LD1117DT12CTR

STMicroelectronics
511-LD1117DT12CTR
LD1117DT12CTR

Mfr.:

Description:
LDO Voltage Regulators Adjustable fixed LDO 2.85V 800 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.778

Stock:
6.778 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.008 Rp11.008
Rp7.724 Rp77.240
Rp6.751 Rp168.775
Rp6.091 Rp609.100
Rp5.669 Rp1.417.250
Rp5.210 Rp2.605.000
Rp4.715 Rp4.715.000
Full Reel (Order in multiples of 2500)
Rp4.403 Rp11.007.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
1.2 V
800 mA
1 Output
Positive
5 mA
15 V
Fixed
- 40 C
+ 125 C
1.1 V
LD1117
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 1 V
Line Regulation: 0.035 %
Load Regulation: 0.1 %
Pd - Power Dissipation: 12 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.