LD2981CM33TR
Images are for reference only
See Product Specifications
See Product Specifications
511-LD2981CM33
LD2981CM33TR
Mfr.:
Description:
LDO Voltage Regulators 3.3V 100mA Positive
LDO Voltage Regulators 3.3V 100mA Positive
Datasheet:
In Stock: 11.383
-
Stock:
-
11.383 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.558 | Rp11.558 | |
| Rp8.017 | Rp80.170 | |
| Rp7.173 | Rp179.325 | |
| Rp6.238 | Rp623.800 | |
| Rp5.779 | Rp1.444.750 | |
| Rp5.504 | Rp2.752.000 | |
| Rp5.284 | Rp5.284.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.843 | Rp14.529.000 | |
| Rp4.752 | Rp28.512.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Singapore
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
