LD39030SJ33R

STMicroelectronics
511-LD39030SJ33R
LD39030SJ33R

Mfr.:

Description:
LDO Voltage Regulators 300 mA low quiescent current soft-start, low noise volt regulator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.792

Stock:
3.792 Can Dispatch Immediately
Quantities greater than 3792 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.256 Rp8.256
Rp5.742 Rp57.420
Rp5.119 Rp127.975
Rp4.421 Rp442.100
Rp4.073 Rp1.018.250
Rp3.871 Rp1.935.500
Rp3.706 Rp3.706.000
Rp3.504 Rp8.760.000
Full Reel (Order in multiples of 5000)
Rp3.394 Rp16.970.000

Similar Product

STMicroelectronics LD39130SJ33R
STMicroelectronics
LDO Voltage Regulators 300mA current Linear Reg IC

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
3.3 V
300 mA
1 Output
Positive
20 uA
1.5 V
5.5 V
Fixed
- 40 C
+ 125 C
300 mV
LD39030SJ
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.