LD39115J30R

STMicroelectronics
511-LD39115J30R
LD39115J30R

Mfr.:

Description:
LDO Voltage Regulators 150mA Low Qui LN Reg 150mA 1.5V to 5.5V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
FlipChip-4
3 V
150 mA
1 Output
Positive
35 uA
1.5 V
5.5 V
Fixed
- 40 C
+ 125 C
80 mV
LD39115J
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.682

Stock:
2.682 Can Dispatch Immediately
Quantities greater than 2682 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp17.979 Rp17.979
Rp12.897 Rp128.970
Rp11.613 Rp290.325
Rp10.219 Rp1.021.900
Rp9.540 Rp2.385.000
Rp9.136 Rp4.568.000
Rp8.843 Rp8.843.000
Rp8.458 Rp21.145.000
Full Reel (Order in multiples of 5000)
Rp8.237 Rp41.185.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.