LDH40PUR

STMicroelectronics
511-LDH40PUR
LDH40PUR

Mfr.:

Description:
LDO Voltage Regulators 200 mA low dropout LDO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.303

Stock:
2.303 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.878 Rp16.878
Rp12.053 Rp120.530
Rp10.861 Rp271.525
Rp9.540 Rp954.000
Rp8.916 Rp2.229.000
Rp8.549 Rp4.274.500
Rp8.256 Rp8.256.000
Full Reel (Order in multiples of 3000)
Rp7.834 Rp23.502.000
Rp7.650 Rp45.900.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
200 mA
1 Output
50 uA
3.3 V
40 V
- 40 C
+ 150 C
700 mV
LDH40
Reel
Cut Tape
Brand: STMicroelectronics
Dropout Voltage - Max: 1 V
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Dropout LDO
Unit Weight: 10 mg
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDH40 200mA Low Dropout LDO

STMicroelectronics LDH40 200mA Low Dropout LDO is developed to be directly connected to a car battery in automotive applications or to a generic battery in industrial applications. The LDH40 offers an extended input voltage of up to 40V to support a load dump transient in automotive systems. The device's ultra-low quiescent current featured at light load increases the battery operation lifetime in always-on-standby systems.