LDL40PU50RY

STMicroelectronics
511-LDL40PU50RY
LDL40PU50RY

Mfr.:

Description:
LDO Voltage Regulators 200 mA low dropout LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.840

Stock:
2.840 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.878 Rp16.878
Rp12.072 Rp120.720
Rp10.751 Rp268.775
Rp9.577 Rp957.700
Rp9.467 Rp2.366.750
Rp9.063 Rp4.531.500
Rp8.788 Rp8.788.000
Full Reel (Order in multiples of 3000)
Rp7.999 Rp23.997.000
Rp7.852 Rp47.112.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WDFN-6
5 V
200 mA
1 Output
Positive
220 uA
3.3 V
40 V
70 dB
Fixed
- 40 C
+ 150 C
700 mV
AEC-Q100
LDL40
Reel
Cut Tape
Brand: STMicroelectronics
Dropout Voltage - Max: 1 V
Line Regulation: 0.01 %/V
Load Regulation: 2 mV
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to +150 C
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 10 mg
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDL40 200mA Low-Dropout (LDO) Voltage Regulator

STMicroelectronics LDL40 200mA Low-Dropout (LDO) Voltage Regulator is a high-accuracy voltage regulator designed to be directly connected to a car battery in automotive applications or a generic battery used in industrial applications. Extended input voltage up to 40V makes the device able to support a load dump transient, which is typical in automotive systems. Ultra-low quiescent current at light load increases the battery operation lifetime in always-on-standby systems.