LDLN025PU50R

STMicroelectronics
511-LDLN025PU50R
LDLN025PU50R

Mfr.:

Description:
LDO Voltage Regulators 250 mA ultra-low noise LDO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.874

Stock:
1.874 Can Dispatch Immediately
Quantities greater than 1874 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.338 Rp7.338
Rp5.082 Rp50.820
Rp4.531 Rp113.275
Rp3.926 Rp392.600
Rp3.633 Rp908.250
Rp3.449 Rp1.724.500
Rp3.302 Rp3.302.000
Rp3.137 Rp7.842.500
Full Reel (Order in multiples of 5000)
Rp3.027 Rp15.135.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4
5 V
250 mA
1 Output
Positive
250 uA
1.5 V
5.5 V
60 dB
Fixed
- 40 C
+ 125 C
120 mV
LDLN025
Reel
Cut Tape
Brand: STMicroelectronics
Dropout Voltage - Max: 250 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.002 %/mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Noise LDO
Voltage Regulation Accuracy: 2 %
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.