LE50CD-TR
Images are for reference only
See Product Specifications
See Product Specifications
511-LE50CD-TR
LE50CD-TR
Mfr.:
Description:
LDO Voltage Regulators 5.0V 100mA Positive
LDO Voltage Regulators 5.0V 100mA Positive
Datasheet:
In Stock: 8.711
-
Stock:
-
8.711 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp18.346 | Rp18.346 | |
| Rp13.136 | Rp131.360 | |
| Rp11.852 | Rp296.300 | |
| Rp10.439 | Rp1.043.900 | |
| Rp9.760 | Rp2.440.000 | |
| Rp9.356 | Rp4.678.000 | |
| Rp9.081 | Rp9.081.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp8.659 | Rp21.647.500 | |
| Rp8.439 | Rp42.195.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
