LIS2DUXS12TR

STMicroelectronics
511-LIS2DUXS12TR
LIS2DUXS12TR

Mfr.:

Description:
Accelerometers Ultralow-power accelerometer with Qvar, AI, & anti-aliasing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.766

Stock:
9.766 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp59.258 Rp59.258
Rp53.020 Rp265.100
Rp47.700 Rp477.000
Rp45.682 Rp2.284.100
Rp43.847 Rp4.384.700
Rp39.077 Rp19.538.500
Rp36.509 Rp36.509.000
Rp35.408 Rp70.816.000
Rp34.124 Rp170.620.000
Full Reel (Order in multiples of 10000)
Rp34.124 Rp341.240.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit
Digital
I2C, I3C, SPI
12 bit
3.6 V
1.62 V
6.1 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Factory Pack Quantity: 10000
Subcategory: Sensors
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
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LIS2DUXS12 Ultra Low-Power Accelerometer

STMicroelectronics LIS2DUXS12 Ultra Low-Power Accelerometer is a smart, digital, 3-axis linear accelerometer. The MEMS and ASIC are designed to combine the lowest current consumption possible with features like always-on anti-aliasing filtering and a finite state machine (FSM). Features also include a machine learning core (MLC) with adaptive self-configuration (ASC) and an analog hub / Qvar sensing channel. STMicroelectronics LIS2DUXS12 Ultra Low-Power Accelerometer comes in a 2mm x 2mm x 0.74mm LGA 12-lead package.