LK112SM50TR
Images are for reference only
See Product Specifications
See Product Specifications
511-LK112SM50
LK112SM50TR
Mfr.:
Description:
LDO Voltage Regulators 5V 100mA Linear
LDO Voltage Regulators 5V 100mA Linear
Datasheet:
In Stock: 7.177
-
Stock:
-
7.177 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.979 | Rp17.979 | |
| Rp12.549 | Rp125.490 | |
| Rp11.246 | Rp281.150 | |
| Rp9.833 | Rp983.300 | |
| Rp9.155 | Rp2.288.750 | |
| Rp8.733 | Rp4.366.500 | |
| Rp8.402 | Rp8.402.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp7.925 | Rp23.775.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
PCN
- Lead Frame 2nde Source Qualification (PDF)
- PRODUCT / PROCESS CHANGE INFORMATION (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2025-7-23 (PDF)
- Voltage Regulator, SOT23 Cu Wire Qualification in Carsem Malaysia (PDF)
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
