LM217LZ-TR

STMicroelectronics
511-LM217LZ-TR
LM217LZ-TR

Mfr.:

Description:
Linear Voltage Regulators 1.2-37V Adj Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.474

Stock:
2.474 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.475 Rp12.475
Rp8.898 Rp88.980
Rp7.889 Rp197.225
Rp6.971 Rp697.100
Rp6.494 Rp1.623.500
Rp6.146 Rp3.073.000
Rp5.742 Rp5.742.000
Full Reel (Order in multiples of 2000)
Rp5.706 Rp11.412.000
Rp5.559 Rp22.236.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
LM217L
Through Hole
TO-92-3
1 Output
Positive
1.2 V to 37 V
1.5 A
Adjustable
4.2 V
40 V
- 25 C
+ 125 C
Reel
Cut Tape
Brand: STMicroelectronics
Line Regulation: 0.02 %/V
Load Regulation: 0.3 %
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 453,600 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.