LM833N

STMicroelectronics
511-LM833N
LM833N

Mfr.:

Description:
Audio Amplifiers Dual Low Noise

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

STMicroelectronics LM833DT
STMicroelectronics
Audio Amplifiers Dual Low Noise

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PDIP-8
5 V
30 V
- 40 C
+ 105 C
Through Hole
LM833
Tube
Brand: STMicroelectronics
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
GBP - Gain Bandwidth Product: 15 MHz
Ib - Input Bias Current: 1 uA
Number of Channels: 2 Channel
Operating Supply Current: 8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 7 V/us
Factory Pack Quantity: 50
Subcategory: Audio ICs
Supply Type: Dual
Vos - Input Offset Voltage: 5 mV
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.