LSM6DSV16BXTR

STMicroelectronics
511-LSM6DSV16BXTR
LSM6DSV16BXTR

Mfr.:

Description:
IMUs - Inertial Measurement Units iNEMO inertial module: 3D accelerometer and 3D gyroscope

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.189

Stock:
2.189 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp136.494 Rp136.494
Rp121.634 Rp608.170
Rp106.957 Rp1.069.570
Rp97.050 Rp2.426.250
Rp90.079 Rp4.503.950
Rp83.841 Rp8.384.100
Full Reel (Order in multiples of 5000)
Rp83.841 Rp419.205.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14L
6-axis
I2C, I3C, MIPI, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
256 LSB/deg/s
- 40 C
+ 85 C
1.71 V
3.6 V
950 mA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 12 mg
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
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LSM6DSV16BX iNEMO 3-Axis Accelerometer & Gyroscope

STMicroelectronics LSM6DSV16BX iNEMO 3-Axis Accelerometer and Gyroscope is a 3-axis digital accelerometer and a 3-axis digital gyroscope. The LSM6DSV16BX has a triple core for processing acceleration, angular rate, and Qvar sensing data on three separate channels. It has dedicated configuration, processing, and filtering. The LSM6DSV16BX integrates a UI sensor, audio accelerometer, and Qvar sensor in a compact package (2.5mm x 3.0mm x 0.71mm).

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.