M24128-DFCS6TP/K

STMicroelectronics
511-M24128-DFCS6TP/K
M24128-DFCS6TP/K

Mfr.:

Description:
EEPROM 128-Kbit serial I2C 1MHz 1.7V to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.143

Stock:
21.143 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.806 Rp8.806
Rp8.201 Rp82.010
Rp7.687 Rp192.175
Rp7.595 Rp379.750
Rp7.504 Rp750.400
Rp7.412 Rp1.853.000
Rp7.302 Rp3.651.000
Rp7.265 Rp7.265.000
Full Reel (Order in multiples of 2500)
Rp6.201 Rp15.502.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
128 kbit
2-Wire, I2C
1 MHz
16 k x 8
WLCSP-8
450 ns
1.6 V
5.5 V
SMD/SMT
200 Year
0 C
+ 85 C
M24128-DF
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2.5 mA
Brand: STMicroelectronics
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 mA
Unit Weight: 1,710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.