M24128-DFMN6TP
Images are for reference only
See Product Specifications
See Product Specifications
511-M24128-DFMN6TP
M24128-DFMN6TP
Mfr.:
Description:
EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V
EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V
Datasheet:
In Stock: 1.450
-
Stock:
-
1.450 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.540 | Rp9.540 | |
| Rp9.026 | Rp90.260 | |
| Rp8.806 | Rp220.150 | |
| Rp8.623 | Rp431.150 | |
| Rp8.439 | Rp843.900 | |
| Rp8.182 | Rp2.045.500 | |
| Rp7.999 | Rp3.999.500 | |
| Rp7.815 | Rp7.815.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp7.504 | Rp18.760.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542329090
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- JPHTS:
- 854232039
- KRHTS:
- 8542321090
- TARIC:
- 8542327500
- MXHTS:
- 8542320201
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
