M24512-RMN6P

STMicroelectronics
511-M24512-RMN6P
M24512-RMN6P

Mfr.:

Description:
EEPROM 512Kb and 256Kb Ser

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.457

Stock:
2.457
Can Dispatch Immediately
On Order:
8.000
Expected 21/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.062 Rp17.062
Rp15.979 Rp159.790
Rp15.869 Rp396.725
Rp15.190 Rp759.500
Rp14.805 Rp1.480.500
Rp14.438 Rp3.609.500
Rp14.053 Rp7.026.500
Rp13.851 Rp13.851.000
Rp12.659 Rp25.318.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp15.961
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
512 kbit
2-Wire, I2C
1 MHz
64 k x 8
SOIC-8
500 ns
1.8 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24512-R
Tube
Active Read Current - Max: 5 mA
Brand: STMicroelectronics
Operating Supply Current: 5 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: EEPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.