M24C16-FMH6TG

STMicroelectronics
511-M24C16-FMH6TG
M24C16-FMH6TG

Mfr.:

Description:
EEPROM 16 Kbit serial I2C bus EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56.527

Stock:
56.527 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.054 Rp6.054
Rp5.797 Rp57.970
Rp5.651 Rp141.275
Rp5.522 Rp276.100
Rp5.412 Rp541.200
Rp5.265 Rp1.316.250
Rp5.137 Rp2.568.500
Rp5.027 Rp5.027.000
Full Reel (Order in multiples of 5000)
Rp3.449 Rp17.245.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
16 kbit
2-Wire, I2C
400 kHz
2 k x 8
UFDFPN-5
900 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24C16-F
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: STMicroelectronics
Operating Supply Current: 1 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Unit Weight: 6,350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
EAR99

Serial EEPROMs

STMicroelectronics Serial EEPROMs offer I2C (M24 Series), SPI (M95 Series), and Application Specific (M34 Series) bus types to meet a wide variety of design application requirements. These devices include the industry's largest memory size (2Mb), smallest standard package (UFDFPN5), smallest and ultra-thin WLCSP packages, and a guarantee of up to 4 million erase/write cycles and 200 years data retention.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.