M24LR16E-RMC6T/2

STMicroelectronics
511-M24LR16E-RMC6T/2
M24LR16E-RMC6T/2

Mfr.:

Description:
NFC/RFID Tags & Transponders 16kB EEPROM Dual INT 400 kHz IC2 13.56MHz

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
16 kbit
13.56 MHz
+ 85 C
- 40 C
SMD/SMT
UFDFPN-8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: NFC/RFID Tags & Transponders
Series: M24LR16E-R
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542325500
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M24LRxE Dynamic NFC Tags

STMicroelectronics M24LRxE Dynamic NFC Tags provides simple NFC connectivity to the applications to bring new features and capabilities to your product. The M24LRxE family is an RF EEPROM memory bank that can be accessed either by a low-power I2C interface or an ISO 15693 RF interface operating at 13.56MHz. The M24LRxE also offers a unique energy harvesting feature, which harvests the energy from the RF field and provides it to an unregulated VOUT, to allow for designs which are power autonomous. The M24LRxE series also have an RF status function to help arbitrate I2C/ISO15693 memory access and security features for the RF and I2C interfaces by offering a single 32-bit password on the I2C interface and three 32-bit passwords on the RF interface.  These M24LRxE devices are able to transmit information to the heart of the application with an NFC smartphone or an RFID reader/writer.

M24LR16E Dynamic NFC/RFID Tag

STMicroelectronics M24LR16E Dynamic NFC/RFID Tag features a dual-interface EEPROM, energy harvesting, I2C bus, and an ISO 15693 RF interface. This device is a contactless memory powered by the received carrier electromagnetic wave. The M24LR16E is organized as 2048 × 8 bits in the I2C mode and 512 × 32 bits in the ISO 15693 and ISO 18000-3 mode 1 RF mode. The M24LR16E also features an energy-harvesting analog output and a user-configurable digital output pin toggling during either RF write-in progress or RF busy mode.

In Stock: 1.753

Stock:
1.753 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.519 Rp27.519
Rp20.181 Rp201.810
Rp18.144 Rp453.600
Rp16.108 Rp1.610.800
Rp15.117 Rp3.779.250
Rp14.530 Rp7.265.000
Rp14.365 Rp14.365.000
Rp13.448 Rp33.620.000
Full Reel (Order in multiples of 5000)
Rp13.136 Rp65.680.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.